
FTLC9555FEPM | |
|---|---|
DigiKey Part Number | 775-FTLC9555FEPM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9555FEPM |
Description | XCVR 128GFC FIBRE CHANNEL QSFP28 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel 28.05Gbps 850nm 3.135V ~ 3.465V MTP® (MPO) Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Applications Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.135V ~ 3.465V |
Packaging Bulk | Connector Type MTP® (MPO) |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 28.05Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 393,96500 € | 787,93 € |
| Unit Price without VAT: | 393,96500 € |
|---|---|
| Unit Price with VAT: | 468,81835 € |

