
FTLC9554REPM | |
|---|---|
DigiKey Part Number | 775-1235-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9554REPM |
Description | XCVRQSFP28100GBASE-SR440/70/100M |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP28 |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type MTP® (MPO) |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |

