
FTLC9551REPM | |
|---|---|
DigiKey Part Number | 775-1173-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9551REPM |
Description | XCVR,QSFP28,100M,100GBASE-SR4,4X |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type MTP® (MPO) |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP |

