
FTLC4353RHPL | |
|---|---|
DigiKey Part Number | 775-FTLC4353RHPL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC4353RHPL |
Description | XCVR,QSFP28,500M,100GBASE-DR,131 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 320,66500 € | 641,33 € |
| Unit Price without VAT: | 320,66500 € |
|---|---|
| Unit Price with VAT: | 381,59135 € |

