
FTLC4352RJPL | |
|---|---|
DigiKey Part Number | 775-FTLC4352RJPL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC4352RJPL |
Description | XCVR,QSFP28,2KM,100GBASE-FR,1310 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 103.1Gbps 1310nm 3.3V LC Pluggable, QSFP28 |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 513,04500 € | 1.026,09 € |
| 10 | 480,23300 € | 4.802,33 € |
| Unit Price without VAT: | 513,04500 € |
|---|---|
| Unit Price with VAT: | 610,52355 € |

