
FTLC4351RJPL | |
|---|---|
DigiKey Part Number | 775-FTLC4351RJPL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC4351RJPL |
Description | XCVR,QSFP28,2KM,100GBASE-FR,1310 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 103.1Gbps 3.3V LC Duplex Pluggable, QSFP28 |
Category | Applications Ethernet, Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, QSFP28 |
Data Rate 103.1Gbps |

