
FTLC4351RHPL | |
|---|---|
DigiKey Part Number | 775-FTLC4351RHPL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC4351RHPL |
Description | XCVR,QSFP28,500M,100GBASE-DR,131 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 103.1Gbps 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Applications Ethernet, Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, QSFP28 |
Data Rate 103.1Gbps |

