
FTLC3353S3PL1 | |
|---|---|
DigiKey Part Number | 775-FTLC3353S3PL1-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC3353S3PL1 |
Description | 100G ZR QSFP28 DIGITAL COHERENT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps LC Pluggable QSFP28 DWDM |
Category | Data Rate 100Gbps |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Connector Type LC |
Part Status Active | Mounting Type Pluggable QSFP28 DWDM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.770,20000 € | 3.770,20 € |
| Unit Price without VAT: | 3.770,20000 € |
|---|---|
| Unit Price with VAT: | 4.486,53800 € |

