
FTLC3352R3PL1 | |
|---|---|
DigiKey Part Number | 775-FTLC3352R3PL1-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC3352R3PL1 |
Description | 100G ZR QSFP28 DIGITAL COHERENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps LC Pluggable, QSFP28 |
Category | Data Rate 100Gbps |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Connector Type LC |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.033,11000 € | 3.033,11 € |
| Unit Price without VAT: | 3.033,11000 € |
|---|---|
| Unit Price with VAT: | 3.609,40090 € |

