
FTLC1157RGPL6 | |
|---|---|
DigiKey Part Number | 775-FTLC1157RGPL6-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1157RGPL6 |
Description | XCVR,QSFP28, 500M,100GE CWDM4,4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 103.1Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 253,78000 € | 507,56 € |
| 10 | 234,32400 € | 2.343,24 € |
| Unit Price without VAT: | 253,78000 € |
|---|---|
| Unit Price with VAT: | 301,99820 € |

