
FTLC1156RDPL-1Y | |
|---|---|
DigiKey Part Number | 775-FTLC1156RDPL-1Y-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1156RDPL-1Y |
Description | XCVR,QSFP28,10KM,100GBASE-LR4,4X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 103.1Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,92000 € | 544,92 € |
| 10 | 492,14100 € | 4.921,41 € |
| Unit Price without VAT: | 544,92000 € |
|---|---|
| Unit Price with VAT: | 648,45480 € |


