
FTLC1155WGPLC | |
|---|---|
DigiKey Part Number | 775-FTLC1155WGPLC-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1155WGPLC |
Description | XCVR,QSFP28,10KM,100GE CWDM4,4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 103.1Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 703,66500 € | 1.407,33 € |
| 10 | 662,40800 € | 6.624,08 € |
| Unit Price without VAT: | 703,66500 € |
|---|---|
| Unit Price with VAT: | 837,36135 € |

