
FTLC1155RGPLB | |
|---|---|
DigiKey Part Number | 775-FTLC1155RGPLB-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1155RGPLB |
Description | XCVR,QSFP28, 10KM,100GE ECWDM4,4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1271nm, 1291nm, 1311nm, 1331nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP28 |
Category | Wavelength 1271nm, 1291nm, 1311nm, 1331nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type LC Duplex |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 551,41000 € | 1.102,82 € |
| 10 | 516,81500 € | 5.168,15 € |
| Unit Price without VAT: | 551,41000 € |
|---|---|
| Unit Price with VAT: | 656,17790 € |

