
FTLC1155RGPL6 | |
|---|---|
DigiKey Part Number | 775-FTLC1155RGPL6-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1155RGPL6 |
Description | XCVR,QSFP28, 500M,100GE CWDM4,4X |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1271nm, 1291nm, 1311nm, 1331nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP28 |
Category | Wavelength 1271nm, 1291nm, 1311nm, 1331nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Not For New Designs | Connector Type LC Duplex |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 473,80000 € | 947,60 € |
| Unit Price without VAT: | 473,80000 € |
|---|---|
| Unit Price with VAT: | 563,82200 € |

