
FTLC1154RDPL2 | |
|---|---|
DigiKey Part Number | 775-FTLC1154RDPL2-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1154RDPL2 |
Description | XCVR,QSFP28, 10KM,100GBASE-LR4,4 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1296nm, 1300nm, 1305nm, 1309nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1296nm, 1300nm, 1305nm, 1309nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Not For New Designs | Connector Type LC Duplex |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 621,40000 € | 1.242,80 € |
| Unit Price without VAT: | 621,40000 € |
|---|---|
| Unit Price with VAT: | 739,46600 € |

