
FTLC1152RGPL | |
|---|---|
DigiKey Part Number | 775-1183-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1152RGPL |
Description | XCVR,QSFP28,2KM,100GE CWDM4,4X 1 |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 103.1Gbps 1300nm 3.3V LC Duplex Pluggable, QSFP |
Category | Wavelength 1300nm |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP |


