
FTL4C1QL1C | |
|---|---|
DigiKey Part Number | FTL4C1QL1C-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL4C1QL1C |
Description | TRANSCEIVER QSFP, 2KM, 40GE LITE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1310nm 3.1V ~ 3.47V LC Duplex Pluggable, QSFP+ |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.1V ~ 3.47V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 40Gbps | Mounting Type Pluggable, QSFP+ |

