
FTL410QE4C-1Y | |
|---|---|
DigiKey Part Number | 775-FTL410QE4C-1Y-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QE4C-1Y |
Description | XCVR, QSFP, 4X 10.5GBPS, 40GBASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.5Gbps 850nm 3.15V ~ 3.45V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,47000 € | 113,47 € |
| 12 | 96,51167 € | 1.158,14 € |
| Unit Price without VAT: | 113,47000 € |
|---|---|
| Unit Price with VAT: | 135,02930 € |






