
FTL410QD4N-1Y | |
|---|---|
DigiKey Part Number | 775-FTL410QD4N-1Y-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QD4N-1Y |
Description | XCVR, QSFP, 4X 10.5GB/S,40GBASE- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 41.2Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP+ |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type MTP® (MPO) |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 41.2Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 129,57500 € | 518,30 € |
| Unit Price without VAT: | 129,57500 € |
|---|---|
| Unit Price with VAT: | 154,19425 € |

