
FTL-8519-3D-DD | |
|---|---|
DigiKey Part Number | FTL-8519-3D-DD-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL-8519-3D-DD |
Description | TXRX GBIC 850NM VCSEL 1X FC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.3V ~ 5V GBIC |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Bulk | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Mounting Type GBIC |
Data Rate 1.25Gbps |

