
FTGN2117P2TUN | |
|---|---|
DigiKey Part Number | FTGN2117P2TUN-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTGN2117P2TUN |
Description | SFP,1310NM DFB,SM,GPON STICK,APD |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1244.16Mbps 3.15V ~ 3.45V SFP Pluggable, SFP |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bulk | Connector Type SFP |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1244.16Mbps |

