
FTCD8618E1PCMVR2 | |
|---|---|
DigiKey Part Number | 775-FTCD8618E1PCMVR2-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD8618E1PCMVR2 |
Description | 200G QSFP112 VR2 TRANSCEIVER MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 212.5Gbps 850nm 3.3V Pluggable, QSFP112 |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Pluggable, QSFP112 |
Data Rate 212.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,49000 € | 361,49 € |
| Unit Price without VAT: | 361,49000 € |
|---|---|
| Unit Price with VAT: | 430,17310 € |

