
FTCD8618E1PCM | |
|---|---|
DigiKey Part Number | 775-FTCD8618E1PCM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD8618E1PCM |
Description | 400G QSFP112 SR4 TRANSCEIVER MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 854nm 3.135V ~ 3.465V MPO-12 Pluggable, QSFP112 |
Category | Wavelength 854nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type MPO-12 |
Data Rate 425Gbps | Mounting Type Pluggable, QSFP112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,32000 € | 403,32 € |
| 10 | 361,54400 € | 3.615,44 € |
| Unit Price without VAT: | 403,32000 € |
|---|---|
| Unit Price with VAT: | 479,95080 € |

