
FTCD4528E1PCM | |
|---|---|
DigiKey Part Number | 775-FTCD4528E1PCM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD4528E1PCM |
Description | XCVR,QSFP112,500M,400GBASE-DR4, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 1311nm 3.135V ~ 3.465V MPO-12 Pluggable, QSFP112 |
Category | Wavelength 1311nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type MPO-12 |
Data Rate 425Gbps | Mounting Type Pluggable, QSFP112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.220,37000 € | 1.220,37 € |
| Unit Price without VAT: | 1.220,37000 € |
|---|---|
| Unit Price with VAT: | 1.452,24030 € |

