
FTCD4525E2PCM | |
|---|---|
DigiKey Part Number | 775-FTCD4525E2PCM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD4525E2PCM |
Description | XCVR,OSFP,500M,400GBASE-DR4, GEN |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 1310nm 3.3V MTP® (MPO) Pluggable, QSFP |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type MTP® (MPO) |
Data Rate 425Gbps | Mounting Type Pluggable, QSFP |

