
FTCD4323E2PCL | |
|---|---|
DigiKey Part Number | 775-FTCD4323E2PCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD4323E2PCL |
Description | XCVR, QSFP-DD, 10KM, 400G-LR4-10 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP-DD |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 425Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.521,74000 € | 1.521,74 € |
| Unit Price without VAT: | 1.521,74000 € |
|---|---|
| Unit Price with VAT: | 1.810,87060 € |

