
FTCD4313E2PCL-1Y | |
|---|---|
DigiKey Part Number | 775-FTCD4313E2PCL-1Y-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD4313E2PCL-1Y |
Description | XCVR, QSFP-DD, 2KM, 400GBASE-FR4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP-DD |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 425Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.490,78000 € | 1.490,78 € |
| Unit Price without VAT: | 1.490,78000 € |
|---|---|
| Unit Price with VAT: | 1.774,02820 € |

