
FTCD3313R1PCL | |
|---|---|
DigiKey Part Number | 775-FTCD3313R1PCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD3313R1PCL |
Description | 400G/300G/200G QSFP-DD-DCO, ZR+, |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 481Gbps LC Pluggable, QSFP-DD |
Category | Data Rate 481Gbps |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Connector Type LC |
Part Status Last Time Buy | Mounting Type Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.536,53000 € | 3.536,53 € |
| Unit Price without VAT: | 3.536,53000 € |
|---|---|
| Unit Price with VAT: | 4.208,47070 € |

