
FTCD3312M1BCL | |
|---|---|
DigiKey Part Number | 775-FTCD3312M1BCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD3312M1BCL |
Description | 400G CFP2 DIGITAL COHERENT OPTIC |
Customer Reference | |
Detailed Description | Transceiver Module Optical 512Gbps 3.3V LC CFP2 |
Category | Applications Optical |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC |
Part Status Obsolete | Mounting Type CFP2 |
Data Rate 512Gbps |

