
FTCC8633E1PCM | |
|---|---|
DigiKey Part Number | 775-FTCC8633E1PCM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCC8633E1PCM |
Description | 200G-SR8 MODULES,QSFP-DD, 100M O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 206.25Gbps 850nm 3.3V MPO-16 Pluggable, QSFP-DD |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Connector Type MPO-16 |
Data Rate 206.25Gbps | Mounting Type Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,41000 € | 335,41 € |
| 10 | 298,94200 € | 2.989,42 € |
| Unit Price without VAT: | 335,41000 € |
|---|---|
| Unit Price with VAT: | 399,13790 € |

