
FTCC8612E1PCM | |
|---|---|
DigiKey Part Number | 775-FTCC8612E1PCM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCC8612E1PCM |
Description | XCVR, QSFP56, 100M OM4, 200GBASE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 212.5Gbps 850nm 3.135V ~ 3.465V MPO-12 Pluggable, QSFP56 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Connector Type MPO-12 |
Data Rate 212.5Gbps | Mounting Type Pluggable, QSFP56 |

