
FTCC3311O1BCL | |
|---|---|
DigiKey Part Number | 775-FTCC3311O1BCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCC3311O1BCL |
Description | 200G CFP2 DIGITAL COHERENT OPTIC |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 212Gbps LC CFP2 |
Category | Data Rate 212Gbps |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Connector Type LC |
Part Status Obsolete | Mounting Type CFP2 |

