Image for FP-1310-5I-100SMF-SCUPC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-1310-5I-100SMF-SCUPC

DigiKey Part Number
FP-1310-5I-100SMF-SCUPC-ND
Manufacturer
Coherent
Manufacturer Product Number
FP-1310-5I-100SMF-SCUPC
Description
LASER DIODE 1310NM 10MW MODULE
Customer Reference
Detailed Description
Laser Diode 1310nm 10mW 1.4V 32mA Module, 4 Lead, Single Mode Fiber
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.4V
Manufacturer
Coherent
Current Rating (Amps)
32mA
Packaging
Bulk
Power (Watts)
10mW
Part Status
Obsolete
Package / Case
Module, 4 Lead, Single Mode Fiber
Wavelength
1310nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.