
FOA-R9100PR-RBW3C-AA004 | |
|---|---|
DigiKey Part Number | FOA-R9100PR-RBW3C-AA004-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FOA-R9100PR-RBW3C-AA004 |
Description | RAMAN COUNTER 700MW CLASS 1M |
Customer Reference | |
Detailed Description | Optical Sensor Amplifier Rack Mount |
Category | Voltage - Supply 36V ~ 76V |
Manufacturer Coherent | Output Type Optical |
Series | Current - Supply 1.5 A |
Packaging Bulk | Operating Temperature -5°C ~ 55°C |
Part Status Obsolete | Mounting Type Rack Mount |
Amplifier Type Optical |

