
FDBC850QE1C01 | |
|---|---|
DigiKey Part Number | 775-FDBC850QE1C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FDBC850QE1C01 |
Description | QUADWIRE 400G DIRECT ATTACH COPP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 3.28' (1.00m) Black Unshielded |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP-DD to QSFP-DD | Shielding Unshielded |
Number of Positions 76 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 400Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 91,46500 € | 182,93 € |
| Unit Price without VAT: | 91,46500 € |
|---|---|
| Unit Price with VAT: | 108,84335 € |

