
FDBC125SD1CZ5 | |
|---|---|
DigiKey Part Number | 775-FDBC125SD1CZ5-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FDBC125SD1CZ5 |
Description | SFPWIRE 25G DIRECT ATTACH COPPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer Coherent | Fastening Type Push-Pull |
Series | Cable Type Round |
Packaging Box | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Frequency - Max 25Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 13,64700 € | 136,47 € |
| 26 | 12,75769 € | 331,70 € |
| 50 | 12,18220 € | 609,11 € |
| 100 | 11,60110 € | 1.160,11 € |
| 250 | 10,87540 € | 2.718,85 € |
| 500 | 10,35694 € | 5.178,47 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

