
FDBC125SD1CB5-1G | |
|---|---|
DigiKey Part Number | 775-FDBC125SD1CB5-1G-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FDBC125SD1CB5-1G |
Description | SFPWIRE 10G DIRECT ATTACH COPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 6.73' (2.05m) Black Unshielded |
Category | Gender Male to Male |
Manufacturer Coherent | Fastening Type Push-Pull |
Series | Cable Type Round |
Packaging Bulk | Length 6.73' (2.05m) |
Part Status Active | Color Black |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Frequency - Max 25Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 18,66000 € | 37,32 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

