
FDBC125SD1C02 | |
|---|---|
DigiKey Part Number | 775-FDBC125SD1C02-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FDBC125SD1C02 |
Description | SFPWIRE 25G DIRECT ATTACH COPPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer Coherent | Fastening Type Push-Pull |
Series | Cable Type Round |
Packaging Box | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Frequency - Max 25Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 10 | 25,13000 € | 251,30 € |
| 26 | 23,49115 € | 610,77 € |
| 50 | 22,43240 € | 1.121,62 € |
| 100 | 21,36270 € | 2.136,27 € |
| 250 | 20,02684 € | 5.006,71 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |


