
FDBC125SD1C01 | |
|---|---|
DigiKey Part Number | 775-FDBC125SD1C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FDBC125SD1C01 |
Description | SFPWIRE 25G DIRECT ATTACH COPPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer Coherent | Fastening Type Push-Pull |
Series | Cable Type Round |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Frequency - Max 25Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,25000 € | 18,25 € |
| 10 | 15,51000 € | 155,10 € |
| 26 | 14,49808 € | 376,95 € |
| 50 | 13,84440 € | 692,22 € |
| 100 | 13,18400 € | 1.318,40 € |
| 250 | 12,35932 € | 3.089,83 € |
| 500 | 11,77024 € | 5.885,12 € |
| Unit Price without VAT: | 18,25000 € |
|---|---|
| Unit Price with VAT: | 21,71750 € |

