
FCL-8520-3 | |
|---|---|
DigiKey Part Number | 775-1000-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCL-8520-3 |
Description | COPPER GBIC TXRX 1.25GB/S |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbs 5V RJ45 GBIC Copper |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 5V |
Packaging Tray | Connector Type RJ45 |
Part Status Obsolete | Mounting Type GBIC Copper |
Data Rate 1.25Gbs |

