
FCCN414QD3C07 | |
|---|---|
DigiKey Part Number | 775-FCCN414QD3C07-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCCN414QD3C07 |
Description | CABLE OPT 4X14GQSFP CBL ENDS ELE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 22.97' (7.00m) Orange Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Length 22.97' (7.00m) |
Packaging Bulk | Color Orange |
Part Status Active | Shielding Unshielded |
Cable Connectors QSFP+ | Frequency - Max 56Gbps |
Number of Positions 38 | Operating Temperature 0°C ~ 70°C |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 210,72500 € | 421,45 € |
| Unit Price without VAT: | 210,72500 € |
|---|---|
| Unit Price with VAT: | 250,76275 € |

