38 Position QSFP Plug to Plug 32.81' (10.00m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCCN410QD3C10

DigiKey Part Number
775-FCCN410QD3C10-ND
Manufacturer
Coherent
Manufacturer Product Number
FCCN410QD3C10
Description
CABLE QSFP+ M-M 10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 32.81' (10.00m) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Active, Plenum, Pull Tab
Cable Type
Round
Usage
External
Length
32.81' (10.00m)
Color
Orange
Shielding
-
Wire Gauge
-
Current - Max/Contact
350 mA
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,95000 €208,95 €
10177,63900 €1.776,39 €
25166,53280 €4.163,32 €
50163,51400 €8.175,70 €
Manufacturers Standard Package
Unit Price without VAT:208,95000 €
Unit Price with VAT:248,65050 €