
FCCG125SD1C05B | |
|---|---|
DigiKey Part Number | 775-FCCG125SD1C05B-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCCG125SD1C05B |
Description | CABLE ASSY SFP+ M-M 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 16.40' (5.00m) Orange Unshielded |
Category | Features Active, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Color Orange |
Cable Connectors SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 25Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 97,50903 € | 28.082,60 € |
| Unit Price without VAT: | 97,50903 € |
|---|---|
| Unit Price with VAT: | 116,03575 € |

