
FCBR525QE1C10 | |
|---|---|
DigiKey Part Number | 775-FCBR525QE1C10-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBR525QE1C10 |
Description | 4X25 GB/S,10M AOC,1XQSFP28 TO 4X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+ to SFP+ (4) Plug to Plug (4) 32.81' (10.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer Coherent | Fastening Type Push-Pull |
Series | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors QSFP+ to SFP+ (4) | Color Orange |
Number of Positions 20 (4), 38 | Shielding Unshielded |
Connector Type Plug to Plug (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 397,47500 € | 794,95 € |
| Unit Price without VAT: | 397,47500 € |
|---|---|
| Unit Price with VAT: | 472,99525 € |

