
FCBR425QE2C15 | |
|---|---|
DigiKey Part Number | 775-FCBR425QE2C15-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBR425QE2C15 |
Description | CBL ASSY 4X25G ETH QSFP 15M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 49.21' (15.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Features Active, Pull Tab, Riser |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 49.21' (15.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 100Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 197,63500 € | 395,27 € |
| Unit Price without VAT: | 197,63500 € |
|---|---|
| Unit Price with VAT: | 235,18565 € |

