
FCBR350QE2C01 | |
|---|---|
DigiKey Part Number | 775-FCBR350QE2C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBR350QE2C01 |
Description | 200G QSFP56 GBPS TO 2X 100G QSFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP56 to QSFP56 (2) Plug to Plug (2) 3.28' (1.00m) Aqua Unshielded |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP56 to QSFP56 (2) | Shielding Unshielded |
Number of Positions 38 | Current - Max/Contact 1.59 A |
Connector Type Plug to Plug (2) | Frequency - Max 200Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,20000 € | 666,20 € |
| Unit Price without VAT: | 666,20000 € |
|---|---|
| Unit Price with VAT: | 792,77800 € |

