
FCBND12CD1C50 | |
|---|---|
DigiKey Part Number | FCBND12CD1C50-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBND12CD1C50 |
Description | CABLE ASSY CXP M-M 50M |
Customer Reference | |
Detailed Description | 84 Position CXP Plug to Plug 164.04' (50.00m) Orange Unshielded |
Category | Gender Male to Male |
Manufacturer Coherent | Fastening Type Latch Lock, Push-Pull |
Series | Cable Type Round |
Packaging Bulk | Usage External |
Part Status Obsolete | Length 164.04' (50.00m) |
Cable Connectors CXP | Color Orange |
Number of Positions 84 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |

