
FCBND10CD3C20 | |
|---|---|
DigiKey Part Number | 775-FCBND10CD3C20-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBND10CD3C20 |
Description | CABLE OPT 12X10 GBPS CXP MALE CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position CXP Plug to Plug 65.62' (20.00m) Orange Unshielded |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 65.62' (20.00m) |
Part Status Active | Color Orange |
Cable Connectors CXP | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 120Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,62000 € | 786,62 € |
| Unit Price without VAT: | 786,62000 € |
|---|---|
| Unit Price with VAT: | 936,07780 € |

