
FCBND10CD1C30 | |
|---|---|
DigiKey Part Number | FCBND10CD1C30-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBND10CD1C30 |
Description | CABLE ASSY CXP M-M 30M |
Customer Reference | |
Detailed Description | Position CXP Plug to Plug 98.43' (30.00m) Orange Unshielded |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Not For New Designs | Color Orange |
Cable Connectors CXP | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 120Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,65000 € | 914,65 € |
| Unit Price without VAT: | 914,65000 € |
|---|---|
| Unit Price with VAT: | 1.088,43350 € |

