
FCBN850QE1C01 | |
|---|---|
DigiKey Part Number | 775-FCBN850QE1C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN850QE1C01 |
Description | 8X 50 GBPS, 1M, ETHERNET, QUADWI |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 3.28' (1.00m) Blue Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Color Blue |
Part Status Not For New Designs | Shielding Unshielded |
Cable Connectors QSFP-DD to QSFP-DD | Current - Max/Contact 3.19 A |
Number of Positions 76 | Frequency - Max 400Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.174,03000 € | 1.174,03 € |
| Unit Price without VAT: | 1.174,03000 € |
|---|---|
| Unit Price with VAT: | 1.397,09570 € |

